SAM Flat Screwdriver Bit, 6.3 mm Tip, 5/16 in Drive, Slotted Drive, 38 mm Overall
- RS Stock No.:
- 282-9025
- Mfr. Part No.:
- E-212-F6,3
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9025
- Mfr. Part No.:
- E-212-F6,3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Flat | |
| Type | Driver Bit | |
| Size | 6.3 mm | |
| Material | Steel | |
| Overall Length | 38 mm | |
| Drive Size | 5/16 in | |
| Drive Type | Slotted | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Flat | ||
Type Driver Bit | ||
Size 6.3 mm | ||
Material Steel | ||
Overall Length 38 mm | ||
Drive Size 5/16 in | ||
Drive Type Slotted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM Screwdriver bits are set of 3 5/16 inch hard bits for soft materials.
Compliance to NF ISO 1173 and DIN 3126
Related links
- SAM Flat Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- Wiha Screwdriver Bit Slotted Drive, 50 mm Overall 1-Piece
- SAM Screwdriver Bit Square Drive, 44mm Overall 3-Piece
- SAM Screwdriver Bit 5/16 in Tip 32mm Overall 3-Piece
- RS PRO HSS 50mm Overall, 6.3 mm Shank Drill Bit
- SAM 5 Pieces
