RS PRO Screwdriver Bit, 4 mm Tip, Slotted Drive, 40mm Overall 10-Piece
- RS Stock No.:
- 630-912
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
- Plus 20 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.28 | €1.128 |
*price indicative
- RS Stock No.:
- 630-912
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 10 | |
| Material | S2 Alloy Steel | |
| Overall Length | 40mm | |
| Drive Size | 4mm | |
| Drive Type | Slotted | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Number of Pieces 10 | ||
Material S2 Alloy Steel | ||
Overall Length 40mm | ||
Drive Size 4mm | ||
Drive Type Slotted | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Slotted Screwdriver Bit, S2 Alloy Steel
The RS PRO 4 mm Slotted Screwdriver Bit is designed for precision and durability in various industrial applications. Made from high-quality S2 alloy steel, this screwdriver bit ensures longevity and reliable performance. Ideal for professionals requiring a robust tool for slotted screw applications.
Features and Benefits
4 mm drive size: Suitable for precision work and tight spaces
Slotted drive type: Compatible with a wide range of slotted screws
S2 Alloy Steel material: Provides enhanced strength and durability
40 mm overall length: Offers optimal reach and control
10-piece set: Convenient for multiple applications and replacements
Slotted drive type: Compatible with a wide range of slotted screws
S2 Alloy Steel material: Provides enhanced strength and durability
40 mm overall length: Offers optimal reach and control
10-piece set: Convenient for multiple applications and replacements
Applications
Electronics assembly
Maintenance and repair
Manufacturing
Maintenance and repair
Manufacturing
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Screwdriver Bit Slotted Drive, 40mm Overall 10-Piece
- RS PRO Screwdriver Bit T10 Tip 40mm Overall 10-Piece
- RS PRO Screwdriver Bit T20 Tip 40mm Overall 10-Piece
- RS PRO Screwdriver Bit PH1 Tip 40mm Overall 10-Piece
- Facom Screwdriver Bit Slotted Drive, 28 mm Overall 1-Piece
- RS PRO Screwdriver Bit Slotted Drive, 25 mm Overall 1-Piece
- SAM Screwdriver Bit Slotted Drive, 175 mm Overall
- Wiha Screwdriver Bit Slotted Drive, 75 mm Overall 1-Piece
