SAM Screwdriver Bit, 5.5→6.5 mm Tip, Slotted Drive, 175mm Overall
- RS Stock No.:
- 209-416
- Mfr. Part No.:
- LH-2
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-416
- Mfr. Part No.:
- LH-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175mm | |
| Drive Size | 5.5→6.5mm | |
| Drive Type | Slotted | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Material Chrome Vanadium Steel | ||
Overall Length 175mm | ||
Drive Size 5.5→6.5mm | ||
Drive Type Slotted | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LH-2
The SAM Outillage spare blades for multiblade screwdrivers are designed to elevate your toolset with exceptional durability and precision. Made from robust chrome-vanadium steel, these blades are engineered for high performance and long-lasting use. Perfectly compatible with the LHM screwdriver, they offer seamless integration for various tasks. Ideal for both professionals and DIY enthusiasts, these blades ensure reliable functionality and efficiency.
Crafted from high-quality chrome-vanadium steel for long-lasting use
Designed specifically to fit perfectly with multiblade screwdrivers
Lightweight construction ensures ease of handling during tasks
Manufactured in compliance with NF ISO standards for added assurance
Versatile blade compatibility enhances functionality across various applications
Related links
- SAM Screwdriver Bit Slotted Drive, 175mm Overall
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 2.5 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 6 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 4 mm Tip 175mm Overall
- SAM Hex Screwdriver Bit 11 mm Tip 175mm Overall
- SAM Screwdriver Bit Slotted Drive, 35mm Overall 5-Piece
- Facom Screwdriver Bit 6 Point Socket Drive, 175mm Overall
