SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 55mm Overall
- RS Stock No.:
- 210-744
- Mfr. Part No.:
- SD-5-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.45 |
*price indicative
- RS Stock No.:
- 210-744
- Mfr. Part No.:
- SD-5-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-5-14
The SAM Outillage 1/2 inch XZN screwdriver socket is an essential tool for automotive professionals and enthusiasts alike. Designed for precision and durability, this product provides optimal performance in demanding environments. The robust construct ensures that it can withstand the rigours of daily use, making it a reliable choice for those who seek efficiency in their work. With a focus on functionality, this socket accommodates various applications, integrating easily into any toolkit. Coupled with modern design standards, it represents a blend of traditional craftsmanship and contemporary engineering, promising excellent usability across all tasks.
Crafted for XZN applications
High quality materials for longevity
Fits securely on 1/2 inch drive
Lightweight for easy handling
Guarantee for peace of mind
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 55mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Hex Screwdriver Bit 14 mm Tip 55mm Overall 1-Piece
- SAM Spline Screwdriver Bit 8 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35mm Overall
