SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 140mm Overall
- RS Stock No.:
- 210-751
- Mfr. Part No.:
- SD-14-9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.03
(exc. VAT)
€22.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.03 |
*price indicative
- RS Stock No.:
- 210-751
- Mfr. Part No.:
- SD-14-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-14-9
The SAM Outillage 1/2 inch XZN screwdriver socket is expertly designed for automotive applications, ensuring precision and reliability in every turn. Crafted from high quality materials, it delivers outstanding performance, making it an essential tool for both professional mechanics and DIY enthusiasts alike. Its unique XZN profile guarantees a secure fit, preventing slippage and damage to fasteners. With a length of 140 mm, it provides the right balance of reach and control, allowing users to tackle various tasks with ease.
Top grade materials for longevity
Optimal length for tight spaces
Lightweight for comfort
Versatile for automotive tasks
Suitable for professional and home use
Guaranteed performance under normal conditions
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 140mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 55mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35mm Overall
- SAM Spline Screwdriver Bit 5 mm Tip, 35mm Overall
