SAM XZN Screwdriver Bit, 1/2 in Tip, 1/2 in Drive, XZN Drive, 100 mm Overall
- RS Stock No.:
- 210-809
- Mfr. Part No.:
- CP-SDJ
- Manufacturer:
- SAM
Subtotal (1 unit)*
€200.00
(exc. VAT)
€246.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.00 |
*price indicative
- RS Stock No.:
- 210-809
- Mfr. Part No.:
- CP-SDJ
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | XZN | |
| Type | screwdriver sockets | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 100 mm | |
| Drive Size | 1/2 in | |
| Drive Type | XZN | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type XZN | ||
Type screwdriver sockets | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 100 mm | ||
Drive Size 1/2 in | ||
Drive Type XZN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CP-SDJ
The SAM Outillage set includes an extensive collection of 1/2 inch XZN screwdriver sockets, meticulously designed for versatility and performance in both professional and DIY applications. With a total of 26 carefully selected sockets, this set ensures that you have the right tool for virtually any job. Crafted with precision and durability in mind, these sockets allow for secure engagement with fasteners, minimising the risk of slippage and damage. The lightweight case makes transportation easy, and the comprehensive design guarantees effective performance, making it an essential addition to any tool collection. Ideal for automotive and mechanical work, this set stands out for its practicality and reliability.
Designed for a secure fit and ease of use
Includes 26 sockets for versatility
Lightweight and portable for on the go repairs
Durable construction for long-lasting performance
Guarantee for peace of mind
Includes 26 sockets for versatility
Lightweight and portable for on the go repairs
Durable construction for long-lasting performance
Guarantee for peace of mind
Related links
- SAM Torx Screwdriver Bit 1/2 in Drive 100 mm Overall
- SAM XZN Screwdriver Bit 1/2 in Drive 32 mm Overall
- SAM XZN Screwdriver Bit 1/2 in Drive 140 mm Overall
- SAM XZN Screwdriver Bit 1/2 in Drive 200 mm Overall
- SAM XZN Screwdriver Bit 1/2 in Drive 55 mm Overall
- SAM XZN Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM XZN Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM XZN Screwdriver Bit 5/16 in Drive 35 mm Overall
