Tivoly Hex Hex Bit Holder, N13 Drive, N13 Tip, Hex Drive, 38mm Overall 1-Piece
- RS Stock No.:
- 303-094
- Mfr. Part No.:
- 11501921300
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€10.44
(exc. VAT)
€12.84
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.44 |
*price indicative
- RS Stock No.:
- 303-094
- Mfr. Part No.:
- 11501921300
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Hex Bit Holder | |
| Head Type | Hex | |
| Size | N13 | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Drive Size | N13 | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Hex Bit Holder | ||
Head Type Hex | ||
Size N13 | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Drive Size N13 | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Magnetic Clamp Holder features a Quick Change hex attachment, designed for effortless locking and unlocking of bits. Compliant with the DIN 3126 E6.3 standard, it allows for rapid bit changes without the need for manual tightening or loosening of the chuck. This holder is compatible with both drills and screwdrivers, enhancing efficiency and convenience in your projects.
38 mm length
Hex size is 6.35 mm
Related links
- Tivoly Hex Hex Bit Holder N12 Tip 38mm Overall 1-Piece
- Tivoly Hex Hex Bit Holder N7 Tip 38mm Overall 1-Piece
- Tivoly Hex Hex Bit Holder N6 Tip 38mm Overall 1-Piece
- Tivoly Hex Hex Bit Holder N8 Tip 38mm Overall 1-Piece
- Wiha Hex Bit Holder 6.35 mm Tip 130mm Overall 1-Piece
- Wera Hex Bit Holder 5.5 mm Tip 65mm Overall 1-Piece
- Wiha Hex Bit Holder 1/4 in Tip 66mm Overall 1-Piece
- SAM Hex Bit Holder 1/4 in Tip 76mm Overall 1-Piece
