Gedore Hexagonal Bit Socket, 3/4 in Drive, 10 mm Tip, Square Drive, 80mm Overall 1-Piece
- RS Stock No.:
- 602-844
- Mfr. Part No.:
- 6276070
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€59.89
(exc. VAT)
€73.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.89 |
*price indicative
- RS Stock No.:
- 602-844
- Mfr. Part No.:
- 6276070
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Head Type | Hexagonal | |
| Product Type | Bit Socket | |
| Size | 10 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 80mm | |
| Drive Size | 3/4in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 7422, DIN 3120 - D 20, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Head Type Hexagonal | ||
Product Type Bit Socket | ||
Size 10 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 80mm | ||
Drive Size 3/4in | ||
Drive Type Square | ||
Standards/Approvals DIN 7422, DIN 3120 - D 20, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket is designed for professional use, engineered to meet the rigorous demands of in-hex screw applications. This robust tool features a square drive as per DIN 3120 - D 20 and ISO 1174 standards, ensuring compatibility and reliability. Crafted from high-quality vanadium special steel, it undergoes manganese-phosphating for enhanced durability and resistance to wear. Designed for manual operation, the non-slip cross knurling provides a firm grip during use, while the chrome-plated surface offers corrosion resistance. Measuring 80 mm in total length, this tool facilitates precision and ease of access in tight spaces, making it an essential addition to any toolkit for both professionals and DIY enthusiasts alike.
Accords with DIN 7422 for optimal performance
Square drive compatible with DIN 3120 D 20 and ISO 1174 standards
Manually operated design with non slip cross knurling for enhanced grip
Constructed from GEDORE vanadium special steel for superior strength
Manganese phosphated finish increases durability and wear resistance
Chrome plated surface prevents corrosion, maintaining tool longevity
Total tool length of 80 mm ensures easy access to tight spaces
Backup locking pin enhances operational safety and reliability
Related links
- Gedore Hexagonal Bit Socket 22 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 17 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 14 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 47mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 132mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 5 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 90mm Overall 1-Piece
