Gedore Hexagonal Bit Socket, 3/4 in Drive, 22 mm Tip, Square Drive, 80mm Overall 1-Piece
- RS Stock No.:
- 608-589
- Mfr. Part No.:
- 6276150
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€61.06
(exc. VAT)
€75.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.06 |
*price indicative
- RS Stock No.:
- 608-589
- Mfr. Part No.:
- 6276150
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Head Type | Hexagonal | |
| Product Type | Bit Socket | |
| Size | 22 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 80mm | |
| Drive Size | 3/4in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 7422, DIN 3120 - D 20, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Head Type Hexagonal | ||
Product Type Bit Socket | ||
Size 22 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 80mm | ||
Drive Size 3/4in | ||
Drive Type Square | ||
Standards/Approvals DIN 7422, DIN 3120 - D 20, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket 3/4 inch is expertly designed for in-hex screws with a long pattern, offering exceptional reliability and ease of use. Engineered in Germany, this premium tool features a square drive in accordance with industry standards such as DIN 3120 - D 20 and ISO 1174, ensuring compatibility with various applications. This manually operated socket is equipped with non-slip cross knurling for optimal grip while working. Constructed from high-quality chrome-vanadium steel and chromed for durability, it promises longevity and resilience, making it an essential addition to any toolbox. With a lightweight net weight of 0.482 kg and a total length of 80 mm, it provides an Ideal balance for comfortable handling without sacrificing performance.
Accordance with DIN standards ensures reliability and precision in fit
Square drive designed for effective torque transfer and optimal use
Non slip cross knurling enhances grip during operation
Chromed finish increases resistance to corrosion and wear
Constructed from chrome vanadium steel, providing exceptional strength
Compatibility with locking pins for secure attachment
Lightweight design facilitates ease of handling and reduces fatigue
Includes a square female drive connector for versatile applications
Related links
- Gedore Hexagonal Bit Socket 10 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 17 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 14 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 47mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 132mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 5 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 90mm Overall 1-Piece
