Facom Bit Socket, 1/4 in Tip, Square Drive, 33mm Overall 1-Piece
- RS Stock No.:
- 659-054
- Mfr. Part No.:
- RS.5.5T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€2.92
(exc. VAT)
€3.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.92 |
*price indicative
- RS Stock No.:
- 659-054
- Mfr. Part No.:
- RS.5.5T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bit Socket | |
| Number of Pieces | 1 | |
| Overall Length | 33mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bit Socket | ||
Number of Pieces 1 | ||
Overall Length 33mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals ISO 2725-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/4 Bit Socket is crafted from high-quality chrome vanadium steel with a satin finish, offering exceptional strength, durability, and corrosion resistance. Designed for both professionals and DIY enthusiasts, it features a 1/4 square drive for seamless compatibility with various fasteners. The satin finish protects the tool from rust and wear, ensuring long-lasting performance even under heavy use. With its robust construction and versatile design, this socket is built to endure tough tasks without compromising quality.
ISO 2725-1 - DIN3124 - ISO 1174-1
Chrome vanadium steel for improved longevity and robustness
Satin finish protects against corrosion and wear which extends the life of the tools
Related links
- Facom Bit Socket Square Drive, 100mm Overall 1-Piece
- Gedore Bit Socket T40 Tip 100mm Overall 1-Piece
- Gedore Bit Socket T30 Tip 100mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 5 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 120mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 5 mm Tip 180mm Overall 1-Piece
