Facom Bit Socket, 1/4 in Tip, Square Drive, 100mm Overall 1-Piece
- RS Stock No.:
- 659-055
- Mfr. Part No.:
- RS.7T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€2.92
(exc. VAT)
€3.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.92 |
*price indicative
- RS Stock No.:
- 659-055
- Mfr. Part No.:
- RS.7T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bit Socket | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | DIN3124 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bit Socket | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals DIN3124 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/4 Bit Socket is MADE from high-quality chrome vanadium steel with a satin finish, ensuring durability, precision, and resistance to corrosion and wear. Ideal for both professionals and DIY enthusiasts, this socket features a 1/4 square drive for seamless compatibility with various fasteners. The chrome vanadium steel construction provides exceptional strength, while the satin finish helps protect the tool from rust and wear, extending its lifespan. Designed for heavy use, this socket is built to maintain high performance without compromising quality.
ISO 2725-1 DIN3124 and ISO 1174-1 standard
Chrome vanadium steel for improved longevity and robustness
Satin finish protects against corrosion and wear which extends the life of the tools
Related links
- Facom Bit Socket Square Drive, 100mm Overall 1-Piece
- Gedore Bit Socket T40 Tip 100mm Overall 1-Piece
- Gedore Bit Socket T30 Tip 100mm Overall 1-Piece
- Facom Bit Socket Square Drive, 33mm Overall 1-Piece
- SAM Square Socket M12 Tip 100mm Overall
- SAM Square Socket M18 Tip 100mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100mm Overall 1-Piece
- BETA Hex Screwdriver Bit 5L mm Tip 100mm Overall 1-Piece
