Bondhus Hex Hex Bit, 1/4 in Drive, 3/8 in Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-812
- Mfr. Part No.:
- BON10814
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€11.06
(exc. VAT)
€13.60
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.06 |
*price indicative
- RS Stock No.:
- 708-812
- Mfr. Part No.:
- BON10814
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Bit | |
| Head Type | Hex | |
| Size | 3/8 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Bit | ||
Head Type Hex | ||
Size 3/8 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard are expertly designed tools for effortless and efficient screwdriving. Ideal for use in tight spaces, the unique Ball End inserts allow for a comfortable 25° angle, enabling swift and precise engagement with screws. These bits offer superior strength and resilience, ensuring durability across even the most demanding tasks. With a corrosion resistant finish, they stand up to wear and tear, providing reliable performance that extends the life of your toolset. Perfect for professionals and DIY enthusiasts alike, the ProGuard technology enhances both grip and control, making these bits a must have addition to any toolbox.
Built for high torque applications with enhanced strength and working angle
Remarkable wear resistance surpasses standard steel grades
Corrosion-resistant finish contributes to extended tool longevity
Environmentally safe construction ensures responsible usage
Provides up to 20% stronger performance, minimising slippage
Effective in hard-to-reach places, improving accessibility during tasks
Related links
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/64 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/4 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/2 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 6 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2 mm Tip 76mm Overall 1-Piece
