Bondhus Hex Hex Bit, 1/4 in Drive, 1/2 in Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-807
- Mfr. Part No.:
- BON10816
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€12.96
(exc. VAT)
€15.94
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.96 |
*price indicative
- RS Stock No.:
- 708-807
- Mfr. Part No.:
- BON10816
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Head Type | Hex | |
| Product Type | Hex Bit | |
| Size | 1/2 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Head Type Hex | ||
Product Type Hex Bit | ||
Size 1/2 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard are designed to enhance efficiency in any fastening task, particularly when dealing with hard to reach screws. These innovative tools feature a unique Ball End that allows for a 25° angle of insertion, enabling effortless alignment with screws in tight spaces. The Ball End design not only saves valuable time by guiding the tool into place quickly, but it also provides superior strength and torque compared to standard bits. Finished with Corrosion resistant technology, these bits combine durability with environmental safety, resisting solvents and wear while ensuring a reliable grip.
Quickly funnels tool into the screw for efficient use
Superior strength and torque enhance fastening performance
Designed for optimal use in hard-to-reach places
Corrosion-resistant finish prolongs the lifespan of the bits
Environmentally safe materials ensure responsible tool use
Offers improved grip and resistance to wear compared to standard grades
Related links
- Bondhus Hex Hex Bit 5/64 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 6 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 10 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 7/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5 mm Tip 76mm Overall 1-Piece
