Bondhus Hex Hex Bit, 1/4 in Tip, 3/16 in Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-884
- Mfr. Part No.:
- BON10810
- Manufacturer:
- Bondhus
Subtotal (1 pack of 10 units)*
€37.16
(exc. VAT)
€45.71
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.16 | €3.716 |
*price indicative
- RS Stock No.:
- 708-884
- Mfr. Part No.:
- BON10810
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Bit | |
| Head Type | Hex | |
| Size | 3/16 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Bit | ||
Head Type Hex | ||
Size 3/16 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard are expertly designed for efficiency and enhanced functionality. A must have for any toolkit, these bits fit all 1/4 inch drive bit holders and feature a unique Ball End design that allows for a 25° angle insertion into screws. This innovation accelerates the process by easily funnelling the tool into place, ensuring you can work with precision in hard to reach areas.
Quickly funnels the tool into screw for time-saving efficiency
Superior strength ensures durability and reliability in various tasks
Ideal for accessing hard-to-reach screw placements
Constructed from high torque steel for maximum performance
Corrosion-resistant finish protects against wear and tear
Environmentally safe design promotes responsible use of tools
Provides up to 20% stronger grip compared to competitors
Resists solvents and maximises wear resistance in demanding conditions
Related links
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 6 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/64 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/4 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 7/64 in Tip 76mm Overall 1-Piece
