Bondhus Hex Hex Bit, 1/4 in Drive, 5/32 in Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-882
- Mfr. Part No.:
- BON10809
- Manufacturer:
- Bondhus
Subtotal (1 pack of 10 units)*
€37.16
(exc. VAT)
€45.71
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.16 | €3.716 |
*price indicative
- RS Stock No.:
- 708-882
- Mfr. Part No.:
- BON10809
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Head Type | Hex | |
| Product Type | Hex Bit | |
| Size | 5/32 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Head Type Hex | ||
Product Type Hex Bit | ||
Size 5/32 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard are designed to enhance your screwdriving efficiency. These versatile bits fit all 1/4 inch drive bit holders and feature a unique ball end that allows for a 25° angle insertion into screws. This design not only saves time by guiding the tool quickly into position but also provides superior strength and working angles for tackling hard to reach areas. Crafted from high torque steel, these bits are built to withstand rigorous use while maintaining their integrity and offering an environmentally safe, corrosion resistant finish. Ideal for both professionals and DIY enthusiasts, these power bits ensure a reliable grip and durability for all your fastening needs.
Quickly directs the tool into place, saving valuable time on the job
Superior strength ensures these bits withstand heavy use without failures
Corrosion-resistant finish provides extended tool life and reliability
Environmentally safe material choice for conscientious use
Up to 20% stronger than standard steel grades, improving overall performance
Designed to resist solvents and wear, enhancing durability under demanding conditions
Related links
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 7/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/2 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/4 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 4 mm Tip 76mm Overall 1-Piece
