Bondhus Hex Hex Bit, 1/4 in Drive, 7/32 in Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-885
- Mfr. Part No.:
- BON10811
- Manufacturer:
- Bondhus
Subtotal (1 pack of 10 units)*
€37.16
(exc. VAT)
€45.71
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.16 | €3.716 |
*price indicative
- RS Stock No.:
- 708-885
- Mfr. Part No.:
- BON10811
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Bit | |
| Head Type | Hex | |
| Size | 7/32 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Bit | ||
Head Type Hex | ||
Size 7/32 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard are expertly designed to enhance efficiency while tackling screws at challenging angles. Designed to fit all 1/4 inch drive bit holders, these unique bits feature a ball end that seamlessly engages screws at a 25° angle, enabling Rapid tool insertion and access to hard to reach areas. Crafted with superior strength and innovative materials, the bits boast corrosion resistant finishes for longevity. The blend of Advanced technology and ergonomic design ensures that each use optimises torque while providing an exceptional grip that resists wear and tear. With these Ball End Power Bits, experience a significant evolution in your toolbox that streamlines your tasks effortlessly.
Quickly funnels tools into screws, minimising time spent on tasks
Designed for high torque, providing superior strength with optimal performance
Corrosion-resistant finish ensures longevity and durability in varied environments
Environmentally safe with a unique finish that excels in solvent resistance
Offers up to 20% stronger grip compared to standard steel grades
Twice the wear resistance than competing finishes, extending the product's life
Ideal for use in hard-to-reach places, making it essential for intricate jobs
Related links
- Bondhus Hex Hex Bit 6 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/2 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/64 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 4 mm Tip 76mm Overall 1-Piece
