Bondhus Hex Hex Bit, 1/4 in Drive, 3/32 in Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-886
- Mfr. Part No.:
- BON10805
- Manufacturer:
- Bondhus
Subtotal (1 pack of 10 units)*
€37.16
(exc. VAT)
€45.71
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.16 | €3.716 |
*price indicative
- RS Stock No.:
- 708-886
- Mfr. Part No.:
- BON10805
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Head Type | Hex | |
| Product Type | Hex Bit | |
| Size | 3/32 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Head Type Hex | ||
Product Type Hex Bit | ||
Size 3/32 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard are expertly designed to enhance your screw driving tasks. With compatibility for all 1/4 inch drive bit holders, these bits offer remarkable versatility. The innovative Ball End insert allows for an optimal engagement at a 25° angle, which not only facilitates easier access in hard to reach areas but also ensures a swift and effective insertion into screws. Built for durability, these bits deliver superior strength and offer increased working angles, making them indispensable for both professional and hobbyist applications.
Saves time by funnelling the tool quickly into screws for efficiency
Superior strength and working angle enhance performance in tight spaces
High torque capacity expands the range of applications effectively
Constructed from corrosion-resistant steel to withstand various conditions
Environmentally safe finish resists solvents while providing better grip
Offers up to 20% more strength and torque compared to standard steel grades
Related links
- Bondhus Hex Hex Bit 6 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/64 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 4 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 8 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/2 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 7/32 in Tip 76mm Overall 1-Piece
