Teng Tools Bit, 12 mm Tip, 70 Tip, Torx Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 809-650
- Mfr. Part No.:
- 220770
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.34
(exc. VAT)
€13.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.34 |
*price indicative
- RS Stock No.:
- 809-650
- Mfr. Part No.:
- 220770
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 70 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 12mm | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 70 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 12mm | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools bits are precision-engineered tools designed for use with fastenings featuring a TX hole. Ideal for professionals, they provide reliable performance and compatibility with suitable bit holders.
10/12 mm hexagon drive compatible with appropriate bit holders
Constructed from Durable S2 steel for enhanced longevity
Manufactured to DIN ISO 1173 standards for quality assurance
Includes a 40 mm length with TX70 tip for versatility
Related links
- Teng Tools Bit 70 Tip 75mm Overall 1-Piece
- Teng Tools Bit 60 Tip 40mm Overall 1-Piece
- Teng Tools Bit 40 Tip 40mm Overall 1-Piece
- Teng Tools Bit 25 Tip 40mm Overall 1-Piece
- Teng Tools Bit 45 Tip 40mm Overall 1-Piece
- Teng Tools Bit 55 Tip 40mm Overall 1-Piece
- Teng Tools Bit 27 Tip 40mm Overall 1-Piece
- Teng Tools Bit 50 Tip 40mm Overall 1-Piece
