Teng Tools Bit, 12 mm Tip, 70 Tip, Torx Drive, 75mm Overall 1-Piece
- RS Stock No.:
- 809-652
- Mfr. Part No.:
- 220870
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€16.00
(exc. VAT)
€19.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.00 |
*price indicative
- RS Stock No.:
- 809-652
- Mfr. Part No.:
- 220870
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 70 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 75mm | |
| Drive Size | 12mm | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 70 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 75mm | ||
Drive Size 12mm | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit set offers precision-engineered TX bits specifically designed for optimal performance with fastenings featuring TX holes. This tool is an essential addition for professionals seeking reliability in demanding applications.
10/12 mm hexagon drive compatible with appropriate bit holders
Crafted to meet DIN ISO 1173 standards for quality assurance
Manufactured from Durable S2 steel for enhanced longevity
Designed for use in automotive, maintenance, and engineering sectors
Related links
- Teng Tools Bit 60 Tip 75mm Overall 1-Piece
- Teng Tools Bit 70 Tip 40mm Overall 1-Piece
- Teng Tools Bit 45 Tip 75mm Overall 1-Piece
- Teng Tools Bit TX30 Tip 75mm Overall 1-Piece
- Teng Tools Bit TX50 Tip 75mm Overall 1-Piece
- Teng Tools Bit 55 Tip 75mm Overall 1-Piece
- Teng Tools Bit TX20 Tip 75mm Overall 1-Piece
- Teng Tools Bit 27 Tip 75mm Overall 1-Piece
