Teng Tools Bit, 10 mm Tip, 27 Tip, Torx Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 809-647
- Mfr. Part No.:
- 220727
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.69 |
*price indicative
- RS Stock No.:
- 809-647
- Mfr. Part No.:
- 220727
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 27 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 10mm | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 27 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 10mm | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools TX BITS is a precision-engineered bit designed for use with fastenings that feature a TX hole, ensuring a secure fit and optimal torque transfer during operation.
10/12 mm hexagon drive for compatibility with appropriate bit holders
Manufactured to DIN ISO 1173 standards for quality assurance
Constructed from Durable S2 steel for enhanced longevity
Net weight of 20 grams ensures easy handling
Overall length of 40 mm for accessibility in tight spaces
Designed specifically for use in automotive and engineering applications
Related links
- Teng Tools Bit 27 Tip 75mm Overall 1-Piece
- Teng Tools Bit 40 Tip 40mm Overall 1-Piece
- Teng Tools Bit 25 Tip 40mm Overall 1-Piece
- Teng Tools Bit 45 Tip 40mm Overall 1-Piece
- Teng Tools Bit 55 Tip 40mm Overall 1-Piece
- Teng Tools Bit 50 Tip 40mm Overall 1-Piece
- Teng Tools Bit 08 Tip 40mm Overall 1-Piece
- Teng Tools Bit 15 Tip 40mm Overall 1-Piece
