Teng Tools Hex Screwdriver Bit, 5/16 in Drive, 10 mm Tip, Hex Drive, 36mm Overall 1-Piece
- RS Stock No.:
- 810-199
- Mfr. Part No.:
- 910510
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.81
(exc. VAT)
€9.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.81 |
*price indicative
- RS Stock No.:
- 810-199
- Mfr. Part No.:
- 910510
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 10 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 36mm | |
| Drive Size | 5/16in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 10 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 36mm | ||
Drive Size 5/16in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver bits offer reliable performance for hexagon drive applications, designed specifically for use with 1/2 inch drive impact drivers. They ensure precise fastening with hexagon-hole fastenings.
Constructed from Durable S2 steel for enhanced longevity
Designed for hexagon screws and grub screws
Lightweight design with a net weight of just 16g
Measuring 36mm in length, Ideal for Compact workspaces
Rated for impact use to handle demanding tasks
Related links
- Bahco Hex Screwdriver Bit 6 mm Tip 36mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 5 mm Tip 36mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 3 mm Tip 36mm Overall 1-Piece
- Bahco Hex Screwdriver Bit Hex 4 Tip 36mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 8 mm Tip 36mm Overall 1-Piece
- Facom Screwdriver Bit M12 Tip 36mm Overall 1-Piece
- Teng Tools Bit Flat Drive, 36mm Overall 1-Piece
- Teng Tools Bit 2 Tip 36mm Overall 1-Piece
