Teng Tools Bit, 5/16 in Tip, 2 Tip, Pozidriv Drive, 36mm Overall 1-Piece
- RS Stock No.:
- 809-895
- Mfr. Part No.:
- 920002
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.81
(exc. VAT)
€9.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.81 |
*price indicative
- RS Stock No.:
- 809-895
- Mfr. Part No.:
- 920002
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 2 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 36mm | |
| Drive Size | 5/16in | |
| Drive Type | Pozidriv | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 2 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 36mm | ||
Drive Size 5/16in | ||
Drive Type Pozidriv | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver bits are expertly designed for use with 5/16 inch hexagon drive impact drivers, offering exceptional performance with Pozidriv type screws and fastenings, ensuring reliable and efficient fastening.
Constructed from Durable S2 steel for enhanced longevity
Designed specifically for use with 5/16 inch hex drive impact tools
Optimised for Pozidriv type screws, ensuring secure fastening
Lightweight design with a net weight of just 12 grams
Related links
- Teng Tools Bit 3 Tip 36mm Overall 1-Piece
- Teng Tools Bit 1 Tip 36mm Overall 1-Piece
- Teng Tools Bit Flat Drive, 36mm Overall 1-Piece
- Teng Tools Bit 45 Tip 36mm Overall 1-Piece
- Teng Tools Bit 55 Tip 36mm Overall 1-Piece
- Teng Tools Bit 30 Tip 36mm Overall 1-Piece
- Teng Tools Bit 50 Tip 36mm Overall 1-Piece
- Teng Tools Bit 40 Tip 36mm Overall 1-Piece
