Teng Tools Bit, 5 Tip, Flat Drive, 36mm Overall 1-Piece
- RS Stock No.:
- 809-907
- Mfr. Part No.:
- 940006
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.81
(exc. VAT)
€9.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.81 |
*price indicative
- RS Stock No.:
- 809-907
- Mfr. Part No.:
- 940006
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 36mm | |
| Blade Width | 6mm | |
| Drive Size | 5 | |
| Drive Type | Flat | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 36mm | ||
Blade Width 6mm | ||
Drive Size 5 | ||
Drive Type Flat | ||
- COO (Country of Origin):
- TW
The Teng Tools flat impact driver bits are designed for use with 5/16 inch hexagon drive impact drivers, providing exceptional performance when fastening slotted type screws.
Crafted from S2 steel for durability and strength
Country of origin is Taiwan, ensuring high-quality manufacturing
Suitable for 1/2 inch drive impact drivers, enhancing versatility
Impact rated for efficient fastening in demanding applications
Related links
- Teng Tools Bit 2 Tip 36mm Overall 1-Piece
- Teng Tools Bit 45 Tip 36mm Overall 1-Piece
- Teng Tools Bit 3 Tip 36mm Overall 1-Piece
- Teng Tools Bit 55 Tip 36mm Overall 1-Piece
- Teng Tools Bit 1 Tip 36mm Overall 1-Piece
- Teng Tools Bit 30 Tip 36mm Overall 1-Piece
- Teng Tools Bit 50 Tip 36mm Overall 1-Piece
- Teng Tools Bit 40 Tip 36mm Overall 1-Piece
