Wera Hexagon Screwdriver Bit, 4 mm Tip, TX 4 Tip, Hex Drive, 30mm Overall 1-Piece
- RS Stock No.:
- 827-788
- Mfr. Part No.:
- 05058102001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 827-788
- Mfr. Part No.:
- 05058102001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hexagon Screwdriver Bit | |
| Size | TX 4 | |
| Number of Pieces | 1 | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hexagon Screwdriver Bit | ||
Size TX 4 | ||
Number of Pieces 1 | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 867 Micro TORX is expertly crafted for precision performance with TORX socket screws. Designed for hard materials, this premium bit ensures a reliable grip, reducing the risk of premature tip breakage during use. Measuring 30mm in length with a 4mm hexagonal drive, it excels in versatility and functionality, making it an indispensable tool for both professional tradespeople and DIY enthusiasts. Engineered by Wera, known for their commitment to quality, this bit brings innovation into everyday applications, offering both strength and usability.
Optimised for TORX socket screws, enhancing operational efficiency
Built from tough materials to withstand rigorous use in hard environments
4mm hexagonal drive ensures compatibility with various screwdrivers
Compact size of 30mm designed for ease of access in tight spaces
Z-bit design is Ideal for universal screw driving applications
Prevents premature tip breakage, enhancing the lifespan of the tool
Part of the extensive Wera product family, offering numerous versions for varied needs
Related links
- Wera Hexagon Socket Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit TX 8 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 3 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 5 Tip 30mm Overall 1-Piece
- Wera Driver Bit TX 4 Tip 25mm Overall
- Wera Driver Bit TX 4 Tip 44mm Overall
- Wera Torx Screw Bit TX 10 Tip 30mm Overall
- Wera Driver Bit TX 20 Tip 25mm Overall
