Wera Screwdriver Bit, 4 mm Tip, TX 8 Tip, Hexagonal Drive, 30mm Overall 1-Piece
- RS Stock No.:
- 827-725
- Mfr. Part No.:
- 05058132001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 827-725
- Mfr. Part No.:
- 05058132001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | TX 8 | |
| Number of Pieces | 1 | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size TX 8 | ||
Number of Pieces 1 | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 867 Micro TORX bits are precision-engineered tools designed specifically for TORX socket screws, providing superior durability and performance in demanding applications. Crafted for universal use, these bits feature a 4 mm hexagonal drive that fits securely into most standard screwdrivers, ensuring an efficient and reliable connection. Measuring 30 mm in length, the bits are robust enough to handle tough materials without compromising on strength or integrity. With a focus on quality, these premium bits help reduce the risk of premature tip breakage, making them Ideal for professionals and DIY enthusiasts alike who require dependable tools for both regular and intensive screwdriving tasks.
Designed for TORX socket screws which ensuring compatibility with various fastening applications
4 mm hexagonal drive provides a secure fit into any standard screwdriver
Manufactured with tough materials to prevent premature tip breakage during use
Ideal for both professionals and DIY enthusiasts, accommodating a range of screwdriving tasks
30 mm length offers accessibility in tight spaces, enhancing usability in various scenarios
Part of a wider range of premium bits designed for different TORX sizes, providing versatility across projects
Related links
- Wera Screwdriver Bit TX 3 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 5 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit PZ 0 Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Screwdriver Bit 2.5 mm Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Screwdriver Bit 0.9 mm Tip 30mm Overall 1-Piece
- Wera Torx Screw Bit TX 10 Tip 30mm Overall
- Wera Torx Screw Bit TX 6 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 1 Tip 30mm Overall
