RS PRO Screwdriver Bit, 1/4 in (Hexagon) Tip, PZ3 Tip, Hexagonal Drive, 25mm Overall 10-Piece
- RS Stock No.:
- 125-0381
- Manufacturer:
- RS PRO
Subtotal (1 box of 1 unit)*
€14.87
(exc. VAT)
€18.29
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €14.87 |
*price indicative
- RS Stock No.:
- 125-0381
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in (Hexagon) | |
| Drive Type | Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Drive Size 1/4 in (Hexagon) | ||
Drive Type Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Impact Screw Bits
RS PRO Impact screw bits are designed for use with conventional impact drivers. With a Torsion style round shank to withstand exceptional torque peak loads, these bits are hard wearing and give a long service life. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
25 mm long
Related links
- RS PRO Screwdriver Bit PZ3 Tip 25mm Overall 10-Piece
- RS PRO Screwdriver Bit PZ3 Tip, 25mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 150mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 50mm Overall 10-Piece
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 25 mm Overall
- BETA Screwdriver Bit Phillips 25 mm Overall
