DeWALT Screwdriver Bit, PH1, PH2, PZ1, PZ2, PZ3 Tip, Phillips Drive, 25mm Overall

Subtotal (1 unit)*

€4.39

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.39

*price indicative

RS Stock No.:
493-983
Mfr. Part No.:
DT70809-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Screwdriver Bit

Size

PH1, PH2, PZ1, PZ2, PZ3

Overall Length

25mm

Drive Type

Phillips

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Phillips Pozi FLEXTORQ Screwdriver Bit Bar TOUGHCASE+ Compatible (7 pcs) is a Versatile, customisable and connectable accessory set system. It is compatible with small, medium, and large tough cases.

Quick and easy bit removal

Impact ready for use in impact drivers with high torque demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy