RS PRO Star Screwdriver Bit, T10 Tip
- RS Stock No.:
- 125-0394
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 125-0394
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Screwdriver Bit T10 Tip 70mm Overall 5-Piece
- Facom Screwdriver Bit 25 mm Tip 47.5 mm Overall 2-Piece
- BETA Screwdriver Bit T10 Tip, Torx Drive 1-Piece
- Felo Screwdriver Bit T10 x 170 Tip 170 mm Overall 1-Piece
- BETA Star Screwdriver Bit PT15 Tip, 28mm Overall
- Wera Screwdriver Bit T10 Tip 89mm Overall 1-Piece
- BETA Screwdriver Bit T10 Tip Torx Drive 1-Piece
- RS PRO Star Screwdriver 50 mm Blade
