Wera Screwdriver Bit, 70 mm Tip, PH1 Tip, Hexagonal Drive, 70mm Overall

Subtotal (1 unit)*

€6.97

(exc. VAT)

€8.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
  • Plus 63 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.97

*price indicative

RS Stock No.:
127-1229
Mfr. Part No.:
05059755001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

PH1

Overall Length

70mm

Drive Size

70mm

Drive Type

Hexagonal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

851/4 Z bits


High quality bits for Phillips screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For Phillips screws

Ductile and tough for hard materials

1/4" hexagon drive

Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.

Prevents premature breakage of the drive tip

851/4 Z bits, PH 1 x 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy