Wera Screwdriver Bit, 70 mm Tip, PH2 Tip, Hexagonal Drive, 70mm Overall

Subtotal (1 unit)*

€5.78

(exc. VAT)

€7.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.78

*price indicative

RS Stock No.:
127-1264
Mfr. Part No.:
05134371001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

PH2

Overall Length

70mm

Drive Size

70mm

Drive Type

Hexagonal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

851/4 A bits


High quality Wera bit for Phillips screws. It has a sharp-edged profile that ensures a dependable transfer of power between the bit and screw by breaking off the paint e.g. when screw profiles are covered in it. Extra-hard design: 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For Phillips screws

Particularly hard for semi-hard materials

Profiled version

1/4" hexagon drive (Wera connecting series 4)

Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.

851/4 A bits, PH 2 x 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy