Wera Screwdriver Bit, 70 mm Tip, PH3 Tip, Hexagonal Drive, 70mm Overall
- RS Stock No.:
- 127-1231
- Mfr. Part No.:
- 05059790001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.82
(exc. VAT)
€8.39
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.82 |
*price indicative
- RS Stock No.:
- 127-1231
- Mfr. Part No.:
- 05059790001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Overall Length | 70mm | |
| Drive Size | 70mm | |
| Drive Type | Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Overall Length 70mm | ||
Drive Size 70mm | ||
Drive Type Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/4 Z bits
High quality bits for Phillips screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
851/4 Z bits, PH 3 x 70 mm
Related links
- Wera Screwdriver Bit PH2 Tip 70mm Overall
- Wera Screwdriver Bit PH0 Tip 70mm Overall
- Wera Screwdriver Bit PH1 Tip 70mm Overall
- Wera Screwdriver Bit PH3 Tip 152mm Overall
- Phoenix Contact Screwdriver Bit 70 mm Tip 70mm Overall 5-Piece
- Wera Driver Bit TX 10 Tip 70mm Overall
- Wera Driver Bit TX 50 Tip 70mm Overall
- Facom Screwdriver Bit PH3 Tip 70mm Overall 1-Piece
