Wera Tamperproof Torx Screwdriver Bit, PZ3 Tip, 70 mm Overall
- RS Stock No.:
- 127-1236
- Mfr. Part No.:
- 05060041001
- Manufacturer:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-1236
- Mfr. Part No.:
- 05060041001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Tamperproof Torx | |
| Type | Driver Bit | |
| Size | PZ3 | |
| Overall Length | 70 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Tamperproof Torx | ||
Type Driver Bit | ||
Size PZ3 | ||
Overall Length 70 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
855/4 Z bits
High quality bits for Pozidriv* screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.* Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
855/4 Z bits, PZ 3 x 70 mm
Related links
- Wera Driver Bit PZ3 Tip 70 mm Overall
- Facom Screwdriver Bit PZ3 Tip 70 mm Overall 1-Piece
- Wera Tamperproof Torx 100 mm Blade, 198 mm Overall
- Wera Tamperproof Torx 115 mm Blade, 213 mm Overall
- Wera Square Screwdriver Bit 70 mm Tip 70 mm Overall
- Wera Screwdriver Bit PH0 Tip 70 mm Overall
- Wera Screwdriver Bit PH3 Tip 70 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall
