Facom Screwdriver Bit, 6.35 mm Tip, PZ3 Tip, Pozidriv Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 238-1954
- Mfr. Part No.:
- ED.663
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€34.30
(exc. VAT)
€42.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.30 | €6.86 |
*price indicative
- RS Stock No.:
- 238-1954
- Mfr. Part No.:
- ED.663
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Drive Size | 6.35mm | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Drive Size 6.35mm | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ED.6 series screwdriver bit for pozidriv screws.
Drive 1/4 inch
Related links
- Facom Screwdriver Bit PZ3 Tip 90mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH3 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 90mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 90mm Overall 1-Piece
