Wera Screwdriver Bit, 50 mm Tip, PH2 Tip, Hexagonal Drive, 50mm Overall
- RS Stock No.:
- 127-1280
- Mfr. Part No.:
- 05134931001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.81 |
*price indicative
- RS Stock No.:
- 127-1280
- Mfr. Part No.:
- 05134931001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Overall Length | 50mm | |
| Drive Size | 50mm | |
| Drive Type | Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Overall Length 50mm | ||
Drive Size 50mm | ||
Drive Type Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/4 A bits
High quality Wera bit for Phillips screws. It has a sharp-edged profile that ensures a dependable transfer of power between the bit and screw by breaking off the paint e.g. when screw profiles are covered in it. Extra-hard design: 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
Particularly hard for semi-hard materials
Profiled version
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
851/4 A bits, PH 2 x 50 mm
Related links
- Wera Screwdriver Bit PH0 Tip 50mm Overall
- Wera Screwdriver Bit PH4 Tip 50mm Overall
- Wera Screwdriver Bit PH1 Tip 50mm Overall
- Wera Screwdriver Bit PH2 Tip 70mm Overall
- Wera Screwdriver Bit PH2 Tip 152mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Screwdriver Bit PH2 Tip 89mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
