Wera Hex Screwdriver Bit, 1/4 in Drive, 50 mm Tip, Hexagonal Drive, 50mm Overall

Subtotal (1 unit)*

€7.64

(exc. VAT)

€9.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.64

*price indicative

RS Stock No.:
266-6667
Mfr. Part No.:
05135091001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hex

Product Type

Screwdriver Bit

Size

50 mm

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hexagonal

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

840/4 Z bits, 5/64" x 50 mm


The Tough Wera bits for hexagonal socket screws, for universal use. Hex-Plus offers lager contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw is nearly eliminated. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3.

For socket head screws

Hex-Plus allows socket head screws to live longer

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 4)

Application:


Hexagon socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Hex-Plus, tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy