Facom Screwdriver Bit, 1/4→6.35 mm Tip, T6 Tip, Torx Drive, 25mm Overall 1-Piece

Subtotal (1 unit)*

€7.05

(exc. VAT)

€8.67

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 128 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.05

*price indicative

RS Stock No.:
162-7656
Mfr. Part No.:
EX.106
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

T6

Number of Pieces

1

Overall Length

25mm

Drive Size

1/4→6.35mm

Drive Type

Torx

Standards/Approvals

NF ISO 1173, ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
DE

High torque drive bits


Range of steel bits for manual use or use with a driver.

Ensures a high torque tightening and recommended for heavy-duty work.

Length 25 mm, 1/4 in. drive.

Standards

ISO1173, DIN3126, NF ISO1173

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy