Facom Screwdriver Bit, 1/4→6.35 mm Tip, T10 Tip, Torx Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 238-2141
- Mfr. Part No.:
- EX.610
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€54.12
(exc. VAT)
€66.57
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.12 | €10.824 |
*price indicative
- RS Stock No.:
- 238-2141
- Mfr. Part No.:
- EX.610
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T10 | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Drive Size | 1/4→6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 1173, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size T10 | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Drive Size 1/4→6.35mm | ||
Drive Type Torx | ||
Standards/Approvals ISO 1173, NF ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EX.6 series standard bits series for torx screws has drive size 1/4 inch and is used for manual screwing.
Compliant with torx specifications
Weight 8 g
Related links
- Facom Screwdriver Bit T6 Tip 25mm Overall 1-Piece
- RS PRO Screwdriver Bit T10 Tip 70mm Overall 5-Piece
- Facom Screwdriver Bit T10 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T25 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T27 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 70mm Overall 1-Piece
