Facom Screwdriver Bit, Hex 4 Tip
- RS Stock No.:
- 191-4052
- Mfr. Part No.:
- ETS.002,5
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.58
(exc. VAT)
€14.24
(inc. VAT)
- RS Stock No.:
- 191-4052
- Mfr. Part No.:
- ETS.002,5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Type | Driver Bit | |
| Size | Hex 4 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Type Driver Bit | ||
Size Hex 4 | ||
RoHS Status: Exempt
For manual high precision screwing
Drive 4 mm
For use with the Micro-Tech® bit holder screwdriver AEM.M
Drive 4 mm
For use with the Micro-Tech® bit holder screwdriver AEM.M
Related links
- Wiha Tools Ball End Hexagon Screwdriver Bit, Hex 4 Tip
- Facom Screwdriver Bit 2.5 mm Tip 28mm Overall
- RS PRO Hex Screwdriver Bit Hex 4 Tip 50mm Overall 1-Piece
- Bahco Hex Screwdriver Bit Hex 4 Tip 36mm Overall 1-Piece
- Gedore Hex Screwdriver Bit Hex 4 Tip 61mm Overall 1-Piece
- Wiha Hex Screwdriver Bit Hex 4 Tip 50mm Overall 1-Piece
- Bahco Hex Screwdriver Bit Hex 4 Tip 60mm Overall 1-Piece
- Facom Hex Screwdriver Bit Hex 4 Tip 25mm Overall 3-Piece

