Makita Hex Screwdriver Bit, 6.35 mm Drive, T25 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 194-7905
- Mfr. Part No.:
- B-63797
- Manufacturer:
- Makita
Subtotal (1 pack of 2 units)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
Temporarily out of stock
- 76 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.85 | €2.425 |
*price indicative
- RS Stock No.:
- 194-7905
- Mfr. Part No.:
- B-63797
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, 50mm Overall Length, Hexagon Head Type - B-63797
This screwdriver bit is an impact screw bit designed for robust performance in various applications. With a head size of T25 and an overall length of 50mm, it is compatible with a wide range of power tools. The bit features a hexagonal shank for easy attachment and a magnetic tip for secure screw engagement, making it ideal for professional use.
Features & Benefits
• Magnetic tip provides enhanced screw retention
• 1/4 Hex shank fits standard power tool chucks
• Black coating offers protection against rust
• 20% more durable than standard alternatives
• Specifically designed for impact screw driving
• Optimised for woodworking and assembly tasks
Applications
• Used for screwdriving in cabinetry and furniture making
• Ideal for joinery and structural assembly tasks
• Suitable for various fixings in mechanical projects
• Designed for compatibility with multiple power tool brands
What advantages does the magnetic feature provide during use?
The magnetic tip enhances grip on screws, allowing for one-handed operation and reducing the chance of dropping screws in tight spaces, improving efficiency during installation.
How does the black coating affect the performance of the bit?
The black coating acts as a barrier against moisture and oxidation, helping to prolong the life of the bit by preventing rust formation and maintaining its effectiveness over time.
In what scenarios would this bit be preferred over standard options?
This bit is preferred in high-impact scenarios, such as construction and assembly tasks where durability and strength are crucial, ensuring that it withstands heavy use without wear.
Related links
- Makita Hex Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T40 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH2 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T20 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ3 Tip 50mm Overall 1-Piece
