Makita Hex Screwdriver Bit, 6.35 mm Drive, T20 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 194-7904
- Mfr. Part No.:
- B-63781
- Manufacturer:
- Makita
Subtotal (1 pack of 2 units)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.85 | €2.425 |
*price indicative
- RS Stock No.:
- 194-7904
- Mfr. Part No.:
- B-63781
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | T20 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size T20 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, T20 size, Hexagon Head Type - B-63781
This impact screw bit features a hexagonal head type and is specifically designed for T20 screws. With an overall length of 50mm, this durable screwdriver bit is built to withstand rigorous tasks in the automation and electrical industries. It is magnetic and comes in a convenient pack of two, making it an essential addition to any toolbox.
Features & Benefits
• Magnetic design aids in holding screws securely during use
• 1/4 hex shank provides compatibility with standard drill chucks
• Enhanced black coating protects against rust and wear
• 20% increased durability compared to standard screw bits
• Specifically crafted for efficient assembly and fixings
• Suitable for use in demanding environments such as cabinet making
Applications
• Utilised for efficient screwdriving in joinery work
• Ideal for assembly tasks in mechanical and electrical
• Suitable for various fixings within the automation sector
• Works effectively with cabinetry in both residential and commercial settings
How does the magnetic feature enhance usability during tasks?
The magnetic design secures the screw in place, preventing drops and improving precision during insertion, ideal for working in tight spaces where control is crucial.
What environment is this screwdriver bit best suited for?
This screwdriver bit is designed for demanding work environments, such as construction and assembly areas, where durability and high performance are required.
How does the black coating contribute to the bit's longevity?
The black coating acts as a barrier against moisture and debris, significantly reducing the likelihood of rust and increasing the overall lifespan of the bit.
What benefits does the 50mm length provide in practical applications?
At 50mm, the length allows for a deeper reach into confined areas, making it ideal for tasks that require reaching recessed screws without compromising torque or control.
Related links
- Makita Hex Screwdriver Bit T20 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T40 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH2 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ3 Tip 50mm Overall 1-Piece
