Milwaukee Screwdriver Bit, PZ2 Tip, PZ2 Tip, Pozidriv Drive, 25mm Overall 2-Piece
- RS Stock No.:
- 204-2209
- Mfr. Part No.:
- 4932472040
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 2 units)*
€2.22
(exc. VAT)
€2.73
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.22 | €1.11 |
*price indicative
- RS Stock No.:
- 204-2209
- Mfr. Part No.:
- 4932472040
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | PZ2 | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size PZ2 | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Screwdriver Bit, 25mm Overall Length, PZ2 Head Type - 4932472040
This Milwaukee screwdriver bit is designed specifically for impact drivers and features a Pozidriv head type. Measuring 25mm in length, this PZ2 screwdriver bit is constructed from Durable steel, ensuring longevity and effectiveness in various applications. Ideal for professionals in the automation, electronics, electrical, and mechanical industries, this bit provides reliable performance under demanding conditions.
Features & Benefits
• Constructed from steel for enhanced durability and longevity
• PZ2 head type optimises grip and reduces slippage
• Designed specifically for impact drivers to ensure high torque
• 25mm length allows for use in tight spaces and precision work
• Pozidriv design enhances contact with screw heads for efficiency
• PZ2 head type optimises grip and reduces slippage
• Designed specifically for impact drivers to ensure high torque
• 25mm length allows for use in tight spaces and precision work
• Pozidriv design enhances contact with screw heads for efficiency
Applications
• Utilised for fastening in electrical installation tasks
• Ideal for assembling components in automation systems
• Effective in mechanical engineering projects requiring precision
• Compatible with various Milwaukee tool accessories for seamless use
• Ideal for assembling components in automation systems
• Effective in mechanical engineering projects requiring precision
• Compatible with various Milwaukee tool accessories for seamless use
What advantages does the material of this screwdriver bit offer?
The steel construction provides resilience against wear and tear, making it suitable for repeated use in high-load applications, which is essential for professionals needing dependable tools.
How does the Pozidriv design improve performance?
The Pozidriv design increases the contact surface with screw heads, which minimises the risk of damaging the screw and improves torque transfer, Crucial for effective fastening in various projects.
What sets this screwdriver bit apart from standard bits?
Its specific design for impact drivers facilitates higher torque applications, which means it can efficiently handle tougher jobs than standard bits, making it more suitable for professional use.
Is this screwdriver bit compatible with various drives?
While the bit is optimised for Pozidriv screws, its versatility allows it to fit a range of impact drivers, enhancing its usability for different tasks in the workplace.
Related links
- Milwaukee Screwdriver Bit PZ1 Tip 25 mm Overall 2-Piece
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 55mm Overall 2-Piece
- PB SWISS TOOLS Hex Screwdriver Bit PZ2 Tip 50mm Overall
- Facom Screwdriver Bit PZ2 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 90mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Bahco Screwdriver Bit PZ2 Tip 50mm Overall 2-Piece
