Milwaukee Screwdriver Bit, PZ1 Tip, PZ1 Tip, Pozidriv Drive, 25mm Overall 2-Piece

Subtotal (1 pack of 2 units)*

€2.22

(exc. VAT)

€2.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2.22€1.11

*price indicative

RS Stock No.:
204-2206
Mfr. Part No.:
4932472038
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Screwdriver Bit

Size

PZ1

Number of Pieces

2

Material

Steel

Overall Length

25mm

Drive Size

PZ1

Drive Type

Pozidriv

Standards/Approvals

No

COO (Country of Origin):
CN

Milwaukee Screwdriver Bit, PZ1 Head Type, 25mm Overall Length - 4932472038


This screwdriver bit is a high-quality impact driver accessory designed for precision tasks. The Pozidriv head type ensures a secure fit, specifically suited for PZ1 screws. Crafted from Durable steel, this bit has an overall length of 25mm, making it Ideal for a variety of applications across different industries.

Features & Benefits


• Engineered for impact drivers, delivering optimal performance
• Robust steel construction ensures longevity and durability
• Precision Pozidriv design enhances grip and reduces cam-out
• Compatible with a range of PZ1 screw sizes
• Ideal for high-torque applications, improving efficiency
• 25mm length optimises access in tight spaces

Applications


• Used with impact drivers for high-torque fastening tasks
• Suitable for assembling electrical components
• Ideal for securing fixtures in the mechanical field
• Applicable in automotive repairs and maintenance work
• Effective for precision tasks in electrical installations

How does this bit improve my efficiency when working with high-torque applications?


The robust steel construction and precise Pozidriv design enhance grip and minimise cam-out, allowing for Faster and more secure fastening, which directly improves efficiency.

What specific advantages does the 25mm length provide when using this bit?


The 25mm length makes it easier to access tight spaces and work in confined areas, ensuring you can drive screws where larger bits may struggle.

How does the construction material affect the performance of this bit?


The Durable steel material not only extends the lifespan of the bit but also maintains its shape under stress, which is essential for reliable performance in demanding tasks.

Can this bit be used with standard screwdrivers?


While optimally designed for impact drivers, it can be used with standard screwdrivers, but functionality will be maximised with impact drivers due to its high-torque capabilities.

What makes the Pozidriv head type beneficial in this application?


The Pozidriv head type provides a more secure fit on screws than standard designs, reducing the chance of slipping or stripping during use and ensuring a tighter connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy