Milwaukee Screwdriver Bit, TX10 Tip, Torx Drive, 25mm Overall 2-Piece
- RS Stock No.:
- 204-2213
- Mfr. Part No.:
- 4932430871
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 2 units)*
€2.52
(exc. VAT)
€3.10
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.52 | €1.26 |
*price indicative
- RS Stock No.:
- 204-2213
- Mfr. Part No.:
- 4932430871
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Size | TX10 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Size TX10 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Screwdriver Bit, 25mm Overall Length, Torx Head Type - 4932430871
This screwdriver bit is designed for impact drivers, with a Torx head type and a size of Tx 10. Constructed from Durable steel, this 25mm screwdriver bit offers exceptional performance for heavy-duty applications. The product enhances user efficiency and provides a reliable solution for various fastening tasks.
Features & Benefits
• Laser-hardened WEAR GUARD TIP for enhanced durability
• SHOCK ZONE Geometry minimises tip breakages during use
• Custom engineered steel improves shock resistance
• Suitable for a wide range of fastening tasks
• Designed specifically for impact driver applications
• SHOCK ZONE Geometry minimises tip breakages during use
• Custom engineered steel improves shock resistance
• Suitable for a wide range of fastening tasks
• Designed specifically for impact driver applications
Applications
• Utilised in assembly tasks in the mechanical industry
• Ideal for maintenance work in electrical sectors
• Great for installations in automation projects
• Effective in fastening components in electronic devices
• Ideal for maintenance work in electrical sectors
• Great for installations in automation projects
• Effective in fastening components in electronic devices
Is the screwdriver bit compatible with all impact drivers?
Yes, it is designed for use with various impact drivers, ensuring versatility across different tools.
How does the SHOCK ZONE Geometry feature enhance the bit's performance?
The SHOCK ZONE Geometry lets the bit Flex to absorb impacts, helping prevent tip breakage during heavy use.
What makes the WEAR GUARD TIP advantageous in heavy-duty applications?
The WEAR GUARD TIP enhances wear resistance, maintaining the bit's performance and fit over time, ultimately prolonging its life during demanding tasks.
Can this bit be used for both fastening and drilling applications?
While it is primarily designed for fastening, it can be effective in light drilling tasks, offering versatility for users in various scenarios.
Related links
- Milwaukee Screwdriver Bit Torx Drive, 25mm Overall 2-Piece
- Milwaukee Screwdriver Bit Torx Drive, 25 mm Overall 2-Piece
- Milwaukee Screwdriver Bit Torx Drive, 25 mm Overall 2-Piece
- Milwaukee Screwdriver Bit PZ2 Tip 25 mm Overall 2-Piece
- Milwaukee Screwdriver Bit PZ1 Tip 25 mm Overall 2-Piece
- BETA Screwdriver Bit T7 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit T8 Tip 25mm Overall 1-Piece
