Facom Hex Screwdriver Bit, 12.7 mm Drive, 50 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 220-9375
- Mfr. Part No.:
- ENH.312
- Manufacturer:
- Facom
Subtotal (1 unit)*
€12.97
(exc. VAT)
€15.95
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.97 |
*price indicative
- RS Stock No.:
- 220-9375
- Mfr. Part No.:
- ENH.312
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 50 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 12.7mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 50 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 12.7mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, NF ISO 1173 | ||
- COO (Country of Origin):
- TW
The Facom ENH series impact bit which is mainly used for metric hexagonal countersunk screw. It has drive of size 1/2 inch.
Burnt finish
Related links
- Facom Hex Screwdriver Bit 4 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 15.87 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 11 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 19 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 11.11 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 50mm Overall 1-Piece
