Facom Hex Screwdriver Bit, 12.7 mm Drive, 15.87 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 235-9604
- Mfr. Part No.:
- ENH.305/8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.95
(exc. VAT)
€17.16
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.95 |
*price indicative
- RS Stock No.:
- 235-9604
- Mfr. Part No.:
- ENH.305/8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 15.87 mm | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 12.7mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 15.87 mm | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 12.7mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom impact bits series 3 for metric hex countersunk screws which is use with impact wrenches.
Size: 8mm
Length: 50mm
Related links
- Facom Hex Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 11 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 19 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 50 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 11.11 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 19.05 mm Tip 50mm Overall 1-Piece
