BETA Screwdriver Bit, 1/4 in Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 225-0503
- Mfr. Part No.:
- 860LP 0,5X3
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.15
(exc. VAT)
€2.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.15 |
*price indicative
- RS Stock No.:
- 225-0503
- Mfr. Part No.:
- 860LP 0,5X3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 2351-1 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 2351-1 | ||
RoHS Status: Exempt
The BETA screwdriver bits for slotted head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 0.5 x 3 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit Hex Drive, 25mm Overall
- BETA Screwdriver Bit M5 Tip 25mm Overall
- BETA Screwdriver Bit PZ4 Tip 25mm Overall
- BETA Screwdriver Bit M8 Tip 25mm Overall
- BETA Screwdriver Bit M7 Tip 25mm Overall
- BETA Screwdriver Bit M6 Tip 25mm Overall
- BETA Screwdriver Bit PZ2 Tip 25mm Overall
- BETA Screwdriver Bit PZ1 Tip 25mm Overall
