BETA Hex Screwdriver Bit, 19.05 mm Drive, 14 mm Tip, Hex Drive, 75mm Overall 1-Piece
- RS Stock No.:
- 226-5125
- Mfr. Part No.:
- 928ME 14
- Manufacturer:
- BETA
Subtotal (1 unit)*
€41.55
(exc. VAT)
€51.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.55 |
*price indicative
- RS Stock No.:
- 226-5125
- Mfr. Part No.:
- 928ME 14
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 14 mm | |
| Number of Pieces | 1 | |
| Overall Length | 75mm | |
| Drive Size | 19.05mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 14 mm | ||
Number of Pieces 1 | ||
Overall Length 75mm | ||
Drive Size 19.05mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 928ME series chrome plated socket driver for hexagon profile screws. The size of driver bit head is of 14 mm.
Chrome plated
3/4 inch female square drive
Related links
- BETA Hex Screwdriver Bit 19 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 17 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 22 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 14 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 14 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 14 mm Tip 78mm Overall 1-Piece
- BETA Hex Screwdriver Bit 14 mm Tip 58mm Overall 1-Piece
- BETA Hex Screwdriver Bit 11 mm Tip 75mm Overall 1-Piece
