Teng Tools Hex Screwdriver Bit, 12 mm Drive, 14 mm Tip, Hex Drive, 75mm Overall 1-Piece
- RS Stock No.:
- 809-640
- Mfr. Part No.:
- 210814
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€14.62
(exc. VAT)
€17.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.62 |
*price indicative
- RS Stock No.:
- 809-640
- Mfr. Part No.:
- 210814
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 14 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 75mm | |
| Drive Size | 12mm | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 14 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 75mm | ||
Drive Size 12mm | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit is a Durable accessory designed for fastening tasks. Its 14mm size and 75mm length make it Ideal for use with appropriate bit holders, ensuring compatibility and efficiency in diverse applications.
10mm/12mm hexagon drive ensures versatility with different bit holders
Manufactured to DIN 3126 / ISO 1173 standards for reliability
Constructed from S2 Steel for enhanced durability and strength
Lightweight design with a net weight of only 91 grams facilitates ease of use
Related links
- Teng Tools Hex Screwdriver Bit 14 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 12 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 19 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 17 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 14 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 14 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 6 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 7 mm Tip 75mm Overall 1-Piece
