Facom Screwdriver Bit, 12.7 mm Tip, T60 Tip, Hex Drive, 55mm Overall 1-Piece
- RS Stock No.:
- 235-6471
- Mfr. Part No.:
- NSX.60B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€40.31
(exc. VAT)
€49.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.31 |
*price indicative
- RS Stock No.:
- 235-6471
- Mfr. Part No.:
- NSX.60B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T60 | |
| Number of Pieces | 1 | |
| Overall Length | 55mm | |
| Drive Size | 12.7mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size T60 | ||
Number of Pieces 1 | ||
Overall Length 55mm | ||
Drive Size 12.7mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NSX.B series impact bits for torx heads has drive size 1/2 inch.
Length 55 mm
Related links
- Facom Screwdriver Bit T30 Tip 55mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 55mm Overall 1-Piece
- Facom Screwdriver Bit T50 Tip 55mm Overall 1-Piece
- Facom Screwdriver Bit T45 Tip 55mm Overall 1-Piece
- Facom Screwdriver Bit T55 Tip 55mm Overall 1-Piece
- Facom Screwdriver Bit T60 Tip 50mm Overall 1-Piece
- Gedore Screwdriver Bit T60 Tip 55mm Overall 1-Piece
- Bahco Screwdriver Bit T60 Tip 60mm Overall 1-Piece
