Facom Screwdriver Bit, 12.7 mm Tip, T60 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 235-9387
- Mfr. Part No.:
- NEX.60A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€17.90
(exc. VAT)
€22.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.90 |
*price indicative
- RS Stock No.:
- 235-9387
- Mfr. Part No.:
- NEX.60A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T60 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 12.7mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size T60 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 12.7mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom impact bits series 3 for torx screws compliant with torx specifications.
Use with impact wrenches
Drive 1/2" - 12.7 mm
Related links
- Facom Screwdriver Bit T60 Tip 55mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit T55 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit T27 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit T50 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit T70 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit T45 Tip 50mm Overall 1-Piece
